Part Details for GR477M010E12RR0VH4FP0 by Dongguan Chengxing Electronics Co Ltd
Overview of GR477M010E12RR0VH4FP0 by Dongguan Chengxing Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GR477M010E12RR0VH4FP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 470uF 10V 20% PluginD6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | 43748 |
|
$0.0100 / $0.0197 | Buy Now |