Part Details for GRC00AA1001JTFL by Vishay Intertechnologies
Overview of GRC00AA1001JTFL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRC00AA1001JTFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRC00AA1001JTFL
|
TME | Capacitor: electrolytic, THT, 10uF, 63VDC, Pitch: 2mm, ±20%, 2000h Min Qty: 10 | 1860 |
|
$0.0239 / $0.0866 | Buy Now |