Part Details for GRC00DE1021ETNL by Vishay Intertechnologies
Overview of GRC00DE1021ETNL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRC00DE1021ETNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRC00DE1021ETNL
|
TME | Capacitor: electrolytic, THT, 1000uF, 25VDC, Pitch: 5mm, ±20%, 2000h Min Qty: 2 | 43 |
|
$0.1230 / $0.7820 | Buy Now |