Part Details for GRC00PB3311ETFL by Vishay Intertechnologies
Overview of GRC00PB3311ETFL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRC00PB3311ETFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRC00PB3311ETFL
|
TME | Capacitor: electrolytic, THT, 330uF, 25VDC, ±20%, 2000h, -40÷105°C Min Qty: 10 | 600 |
|
$0.0377 / $0.1089 | Buy Now |