Part Details for GRE34077A by Essentra Components
Overview of GRE34077A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRE34077A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0329
|
Newark | Edging Grommet:Pvc Black Rohs Compliant: Yes |Essentra Components GRE34077A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$354.1500 / $429.7100 | Buy Now |
DISTI #
RPC6105-ND
|
DigiKey | GROMMET STRIP, ROLL, PVC, UNSERR Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$366.9712 / $410.7900 | Buy Now |
DISTI #
144-GRE34077A
|
Mouser Electronics | Grommets & Bushings EDGING GROMMET:PVC BLACK RoHS: Compliant | 0 |
|
$380.6600 / $399.3500 | Order Now |
DISTI #
74520902
|
RS | Grommet Strip, Black Soft PVC, Max Panel Thickness .204", .433"H | Essentra Components GRE34077A RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$379.5700 / $448.5800 | RFQ |
DISTI #
70906943
|
RS | Grommet Strip, PVC, Unserrated, Black .204 Max Panel Thick, 1 Pkg=50M | Essentra Components GRE34077A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$406.1800 / $441.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$328.9600 | Buy Now |
|
Onlinecomponents.com | Grommet Strip - Black - Soft PVC - Maximum Compatible Panel Thickness 5.2 mm (0.204 in) - Overall Height 11 mm (0.433 in) RoHS: Compliant | 0 |
|
$332.0600 / $357.7400 | Buy Now |