Part Details for GRF-8 by Eaton Bussmann
Overview of GRF-8 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3425
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann GRF-8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $18.1400 | Buy Now |
DISTI #
283-GRF-8-ND
|
DigiKey | FUSE IN-LINE 300V 8A CABLE WIRE Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1660 | Buy Now |
|
Onlinecomponents.com | Fuse Slow Blow Acting 8A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL |
17 In Stock |
|
$10.4000 / $13.4400 | Buy Now |
DISTI #
GRF-8
|
TME | Fuse: fuse, time-lag, 8A, 300VAC, Ø15.9mm, GRF Min Qty: 5 | 0 |
|
$16.0700 | RFQ |
|
Master Electronics | Fuse Slow Blow Acting 8A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL |
17 In Stock |
|
$10.4000 / $13.4400 | Buy Now |
Part Details for GRF-8
GRF-8 CAD Models
GRF-8 Part Data Attributes
|
GRF-8
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
GRF-8
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 8A, 300VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Length or Diameter | 15.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |