Part Details for GRF1-P-C-04-0200-C1-S by Samtec Inc
Overview of GRF1-P-C-04-0200-C1-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF1-P-C-04-0200-C1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF1-P-C-04-0200-C1-S-ND
|
DigiKey | 5.00 MM 50 OHM GANGED MICRO-MINI Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRF1-P-C-04-0200-C
|
Avnet Americas | Cable Assembly RG316 0.2m 26AWG 4 POS MMCX M Bulk - Bulk (Alt: GRF1-P-C-04-0200-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003048202
|
Sager | Headers & Wire Housings 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount | 0 |
|
Buy Now | |
DISTI #
5cd8ec34cd7c1c4c383cf7cd
|
Samtec | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for GRF1-P-C-04-0200-C1-S
GRF1-P-C-04-0200-C1-S CAD Models
GRF1-P-C-04-0200-C1-S Part Data Attributes
|
GRF1-P-C-04-0200-C1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF1-P-C-04-0200-C1-S
Samtec Inc
Board Connector, 4 Contact(s), Male, Straight, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0C4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Total Number of Contacts | 4 |
Alternate Parts for GRF1-P-C-04-0200-C1-S
This table gives cross-reference parts and alternative options found for GRF1-P-C-04-0200-C1-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRF1-P-C-04-0200-C1-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRF1-P-C-04-0250-C1-S-S | Board Connector, 4 Contact(s), Male, Straight, Locking, Plug | Samtec Inc | GRF1-P-C-04-0200-C1-S vs GRF1-P-C-04-0250-C1-S-S |
GRF1-P-C-04-0915-C1-S-S | Board Connector, 4 Contact(s), Male, Straight, Locking, Plug | Samtec Inc | GRF1-P-C-04-0200-C1-S vs GRF1-P-C-04-0915-C1-S-S |
TSHS-107-D-16-G-SAD | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | GRF1-P-C-04-0200-C1-S vs TSHS-107-D-16-G-SAD |
GRF1-P-C-04-1800-C1-S-S | Board Connector, 4 Contact(s), Male, Straight, Locking, Plug | Samtec Inc | GRF1-P-C-04-0200-C1-S vs GRF1-P-C-04-1800-C1-S-S |
TSHS-107-D-26-G-SAD | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | GRF1-P-C-04-0200-C1-S vs TSHS-107-D-26-G-SAD |
GRF1-P-C-04-3000-C1-S-S | Board Connector, 4 Contact(s), Male, Straight, Locking, Plug | Samtec Inc | GRF1-P-C-04-0200-C1-S vs GRF1-P-C-04-3000-C1-S-S |
GRF1-P-C-04-0300-C1-S | Board Connector, 4 Contact(s), Male, Straight, Locking, Plug | Samtec Inc | GRF1-P-C-04-0200-C1-S vs GRF1-P-C-04-0300-C1-S |
GRF1-P-C-04-0152-C1-S-S | Board Connector, 4 Contact(s), Male, Straight, Locking, Plug | Samtec Inc | GRF1-P-C-04-0200-C1-S vs GRF1-P-C-04-0152-C1-S-S |
TSHS-107-D-22-G-SAD | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Black Insulator, Receptacle | Major League Electronics | GRF1-P-C-04-0200-C1-S vs TSHS-107-D-22-G-SAD |
GRF1-P-C-04-0650-C1-S-S | Board Connector, 4 Contact(s), Male, Straight, Locking, Plug | Samtec Inc | GRF1-P-C-04-0200-C1-S vs GRF1-P-C-04-0650-C1-S-S |