Part Details for GRF1-P-C-08-0900-C1-S-S by Samtec Inc
Overview of GRF1-P-C-08-0900-C1-S-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF1-P-C-08-0900-C1-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5d4af27a520ecabb79e55cfe
|
Samtec | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GRF1-P-C-08-0900-C1-S-S
|
Toby Electronics | GRF1-C - Samtec 5mm 50 Ohm Ganged Micro-Miniature RF Plug Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
Buy Now |