-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM4GRF10XBG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-VFBGA177-1313-0.80-001 | |
TMPM4GRF15FG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP176-2020-0.40-002 | |
TMPM4GRF15XBG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-VFBGA177-1313-0.80-001 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9882
|
Newark | Rf Conn, Mmcx, Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Samtec GRF1-P-P-04-E-ST-TH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$16.9000 / $23.4200 | Buy Now |
DISTI #
11P4962
|
Newark | Ganged Micro-Mini Rf, 4Plug, 50 Ohm, Pcb, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec GRF1-P-P-04-E-ST-TH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9900 / $18.0500 | Buy Now |
DISTI #
SAM8076-ND
|
DigiKey | CONN MMCXV PLUG STR 50 OHM PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
62 In Stock |
|
$15.5232 / $29.9500 | Buy Now |
DISTI #
GRF1-P-P-04-E-ST-T
|
Avnet Americas | RF / Coaxial Connector, MMCX Coaxial, Straight Plug, Through Hole Vertical, 50 ohm - Rail/Tube (Alt: GRF1-P-P-04-E-ST-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 547 Factory Stock |
|
RFQ | |
DISTI #
200-GRF1PP04ESTTH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant | 53 |
|
$11.2200 / $19.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9700 / $21.4200 | Buy Now |
|
Powell Electronics | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Min Qty: 1 | 361 |
|
$12.7200 / $19.2100 | Buy Now |
DISTI #
000000000002669138
|
Sager | RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount Min Qty: 1 | 547 |
|
$12.2200 / $19.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9700 / $21.4200 | Buy Now |
DISTI #
5cd8ec77cd7c1c4c383d4692
|
Samtec | 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 547 |
|
$10.2180 / $19.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRF1-P-P-04-E-ST-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF1-P-P-04-E-ST-TH1
Samtec Inc
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.197 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.788 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.6 A | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |