Part Details for GRF7-J-P-06-GF-RA-TH1 by Samtec Inc
Overview of GRF7-J-P-06-GF-RA-TH1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF7-J-P-06-GF-RA-TH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF7-J-P-06-GF-RA-TH1-ND
|
DigiKey | 5.00 MM 75 OHM GANGED MICRO-MINI Min Qty: 19 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.5063 | Buy Now |
DISTI #
GRF7-J-P-06-GF-RA-
|
Avnet Americas | Conn Micro-Mini RF RCP 6 POS 5mm Solder RA Through Hole Tube - Rail/Tube (Alt: GRF7-J-P-06-GF-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$34.7200 / $49.0300 | Buy Now |
DISTI #
200-GRF7JP06GFRATH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jack, PCB Mount RoHS: Compliant | 0 |
|
$34.7200 / $46.1200 | Order Now |
|
Onlinecomponents.com | 75 Ohm Ganged Micro-Miniature RF Interface RoHS: Compliant | 0 |
|
$34.2100 / $58.4800 | Buy Now |
DISTI #
000000000005108050
|
Sager | RF Connectors / Coaxial Connectors 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jack, PCB Mount Min Qty: 1 | 0 |
|
$33.3500 / $49.0300 | Buy Now |
|
Master Electronics | 75 Ohm Ganged Micro-Miniature RF Interface RoHS: Compliant | 0 |
|
$34.2100 / $58.4800 | Buy Now |
DISTI #
5cd8ec43cd7c1c4c383d094f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tube | 0 |
|
$30.6100 / $49.0300 | Buy Now |
Part Details for GRF7-J-P-06-GF-RA-TH1
GRF7-J-P-06-GF-RA-TH1 CAD Models
GRF7-J-P-06-GF-RA-TH1 Part Data Attributes
|
GRF7-J-P-06-GF-RA-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF7-J-P-06-GF-RA-TH1
Samtec Inc
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.205 inch | |
Body Depth | 0.263 inch | |
Body Length | 1.182 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |