Part Details for GRF7-P-C-08-0203-CA3-S-S by Samtec Inc
Overview of GRF7-P-C-08-0203-CA3-S-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRF7-P-C-08-0203-CA3-S-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-GRF7-P-C-08-0203-CA3-S-S-ND
|
DigiKey | 5.00 MM 75 OHM GANGED MICRO-MINI Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GRF7-P-C-08-0203-C
|
Avnet Americas | 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jac - Bulk (Alt: GRF7-P-C-08-0203-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GRF7-P-C-08-0203-C
|
Avnet Americas | 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jac - Bulk (Alt: GRF7-P-C-08-0203-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GRF7-P-C-08-0203-C
|
Avnet Americas | 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jac - Bulk (Alt: GRF7-P-C-08-0203-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8ec7acd7c1c4c383d4a8f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GRF7-P-C-08-0203-CA3-S-S
|
Toby Electronics | GRF7-C - Samtec 5mm 75 Ohm Ganged Micro-Miniature RF Plug Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
Buy Now |
Part Details for GRF7-P-C-08-0203-CA3-S-S
GRF7-P-C-08-0203-CA3-S-S CAD Models
GRF7-P-C-08-0203-CA3-S-S Part Data Attributes
|
GRF7-P-C-08-0203-CA3-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
GRF7-P-C-08-0203-CA3-S-S
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.197 inch Pitch, Wire Terminal, Locking, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.236 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.033 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COAX | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -50 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 8 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |