There are no models available for this part yet.
Overview of GRF7-P-P-08-GF-ST-TH1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for GRF7-P-P-08-GF-ST-TH1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-GRF7-P-P-08-GF-ST-TH1-ND
|
DigiKey | 5.00 MM 75 OHM GANGED MICRO-MINI Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$54.2000 | Buy Now | |
DISTI #
GRF7-P-P-08-GF-ST-
|
Avnet Americas | Conn Micro-Mini RF RCP 8 POS 5mm Solder ST Through Hole Tube - Rail/Tube (Alt: GRF7-P-P-08-GF-ST-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-GRF7PP08GFSTTH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jack, PCB Mount RoHS: Compliant | 0 |
|
$33.0700 / $46.6900 | Order Now | |
Onlinecomponents.com | 75 Ohm Ganged Micro-Miniature RF Interface RoHS: Compliant | 0 |
|
$32.5600 / $55.6800 | Buy Now | ||
DISTI #
000000000005108072
|
Sager | RF Connectors / Coaxial Connectors 5.00 mm 75 Ohm Ganged Micro-Miniature RF Jack, PCB Mount Min Qty: 1 | 0 |
|
$31.7600 / $46.6900 | Buy Now | |
Master Electronics | 75 Ohm Ganged Micro-Miniature RF Interface RoHS: Compliant | 0 |
|
$32.5600 / $55.6800 | Buy Now | ||
DISTI #
5cd8ec45cd7c1c4c383d0bd6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tube | 0 |
|
$29.1400 / $46.6900 | Buy Now |
CAD Models for GRF7-P-P-08-GF-ST-TH1 by Samtec Inc
Part Data Attributes for GRF7-P-P-08-GF-ST-TH1 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.177 inch
|
Body Length
|
1.576 inch
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Reference Standard
|
UL
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|