Part Details for GRL18-N1137 (ALTERNATE: 1066553) by SICK AG
Overview of GRL18-N1137 (ALTERNATE: 1066553) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRL18-N1137 (ALTERNATE: 1066553)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70848715
|
RS | Cylindrical Photoelectric Sensor, 6m, Visbl Red, NPN, Cable, 4-Wire, 2m | SICK GRL18-N1137 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$152.1200 / $169.0300 | RFQ |