Part Details for GRL18S-F2336 by SICK AG
Overview of GRL18S-F2336 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GRL18S-F2336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3440
|
Newark | Sensor, Retroreflective, M12, 7.2M, Sensing Method:Retroreflective, Product Range:Gr18S Series, Connection Method:M12 Connector, Sensing Range Max:7.2M, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Sick GRL18S-F2336 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$108.1500 / $127.2300 | Buy Now |
|
Neutron USA | Cylindrical Photoelectric Sensor, 6m, Visbl Red, PNP, Connector M12, 3-pin | 11 |
|
$219.9900 | Buy Now |