Part Details for GRL18S-N1351 (ALTERNATE: 1064154) by SICK AG
Overview of GRL18S-N1351 (ALTERNATE: 1064154) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRL18S-N1351 (ALTERNATE: 1064154)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70848685
|
RS | Cylindrical Photoelectric Sensor, 6m, Visbl Red, NPN, Cable, 3-Wire, 2m | SICK GRL18S-N1351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$135.2100 / $150.2500 | RFQ |