GRM0115C1C2R1CE11L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.9% +Tol, 11.9% -Tol, C0G, 0.0000021uF, Surface Mount, 008004, CHIP

Overview of GRM0115C1C2R1CE11L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM0115C1C2R1CE11L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRM0115C1C2R1CE11LTR-ND
DigiKey CAP CER 2.1PF 16V C0G 08004 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 50,000 $0.0697
$0.0697 Buy Now
DISTI # GRM0115C1C2R1CE11L
Avnet Americas Multi-Layer Ceramic Capacitor 2.1pF 16VDC C0G 0.25pF 008004 Emboss T/R - Tape and Reel (Alt: GRM0115C1C2R1CE11L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0572
$0.0572 Buy Now
DISTI # 81-GRM0115C1C2R1CE1L
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.1 pF 16 VDC 0.25 pF 008004 C0G (NP0) RoHS: Compliant 0
  • 50,000 $0.0680
  • 100,000 $0.0630
$0.0630 / $0.0680 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 50,000 $0.0604
$0.0604 Buy Now
DISTI # GRM0115C1C2R1CE11L
TME Capacitor: ceramic, MLCC, 2.1pF, 16V, C0G (NP0), ±0.25pF, SMD Min Qty: 50000 0
  • 50,000 $0.0405
$0.0405 RFQ

CAD Models for GRM0115C1C2R1CE11L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM0115C1C2R1CE11L by Murata Manufacturing Co Ltd

GRM0115C1C2R1CE11L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0000021 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.125 mm
JESD-609 Code
e3
Length
0.25 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
11.9048%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
11.9048%
Rated (DC) Voltage (URdc)
16 V
Size Code
008004
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.125 mm
Want to compare parts?
  1. GRM0115C1C2R1CE11L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.9% +Tol, 11.9% -Tol, C0G, 0.0000021uF, Surface Mount, 008004, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM0115C1C2R1CE11L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM0115C1C2R1CE11L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM0115C1C2R1CE11L would you like to use for your alert(s)?
  • Please alert me when GRM0115C1C2R1CE11L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM0115C1C2R1CE11L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM0115C1C2R1CE11L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM0115C1C2R1CE11L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM0115C1C2R1CE11L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM0115C1C2R1CE11L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: