-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0.00015uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1555C2A151JE01DCT-ND
|
DigiKey | CAP CER 150PF 100V C0G 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41168 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
GRM1555C2A151JE01D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 150pF 100VDC C0G 5% 0402 Paper T/R - Tape and Reel (Alt: GRM1555C2A151JE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
81-GRM1555C2A151JE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 150 pF 100 VDC 5% 0402 C0G (NP0) RoHS: Compliant | 99459 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0026 | Buy Now |
|
Quest Components | 6720 |
|
$0.0420 / $0.1400 | Buy Now | |
DISTI #
GRM1555C2A151JE01D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 150pF 100VDC C0G 5% 0402 Paper T/R - Tape and Reel (Alt: GRM1555C2A151JE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0037 | Buy Now |
DISTI #
GRM1555C2A151JE01D
|
TME | Capacitor: ceramic, MLCC, 150pF, 100V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0024 | RFQ |
DISTI #
GRM1555C2A151JE01D
|
Avnet Abacus | Multi-Layer Ceramic Capacitor 150pF 100VDC C0G 5% 0402 Paper T/R (Alt: GRM1555C2A151JE01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4334832RL
|
Farnell | CAPACITOR, MLCC, 150PF, C0G / NP0, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0038 | Buy Now |
DISTI #
4334832
|
Farnell | CAPACITOR, MLCC, 150PF, C0G / NP0, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C2A151JE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C2A151JE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0.00015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |