-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 0.0068uF, Surface Mount, 1210,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32D5C3A682FWA1LCT-ND
|
DigiKey | CAP CER 6800PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1000 In Stock |
|
$1.0471 / $2.7400 | Buy Now |
DISTI #
GRM32D5C3A682FWA1L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.0068 uF, 1000 VDC, ± 1%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32D5C3A682FWA1L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4182 | Buy Now |
DISTI #
81-GRM3D5C3A682FWA1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6800 pF 1 kVDC 1% 1210 C0G (NP0) RoHS: Compliant | 0 |
|
$1.0200 / $1.1000 | Order Now |
|
Future Electronics | General Up to 125°C Reflow soldering RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0400 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32D5C3A682FWA1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32D5C3A682FWA1L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 1000V, 1% +Tol, 1% -Tol, C0G, 0.0068uF, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 2.5 mm |