Part Details for GRM60-30 by Orion Fans
Overview of GRM60-30 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM60-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8363
|
Newark | Fan Filter Assembly, Pu Foam, 60Mm, Fan Frame Size:60Mm, For Use With:Orion Fans Od6010, Od6015, Od6020, Od6025, Oa60 Series 60Mm Axial Fans, Fixing Centers:50Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:Grm60 Series Rohs Compliant: Yes |Orion Fans GRM60-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.4500 | Buy Now |
DISTI #
1053-1391-ND
|
DigiKey | FAN FILTER 60MM 30PPI Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1568 In Stock |
|
$1.7198 / $2.3900 | Buy Now |
DISTI #
670-GRM6030
|
Mouser Electronics | Fan Accessories Plastic Fan Filter Kit, 60mm, 30 Pores Media Black RoHS: Compliant | 610 |
|
$1.7000 / $2.3800 | Buy Now |
DISTI #
70103742
|
RS | Filter Kit for 60mm Fan, G60P Guard, R60P Retainer, M60-30 Media, 30PPI, Plastic | Orion Fans GRM60-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 172 |
|
$1.9500 / $2.4400 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Plastic Filter Kit - For 60mm Fans RoHS: Compliant |
489 In Stock |
|
$1.6400 / $2.4100 | Buy Now |
DISTI #
69744636
|
Verical | Thrml Mgmt Access Fan Filter Guard Assembly 60mm Min Qty: 30 Package Multiple: 10 Date Code: 2245 | Americas - 480 |
|
$2.3372 / $3.1921 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN FILTER 60mm 30PPI | 25 |
|
RFQ | |
|
NexGen Digital | 200 |
|
RFQ | ||
|
Powell Electronics | Fan Cords & Accessories Fan Filter 60mm 30 Pores Media Black Min Qty: 1 | 245 |
|
$2.0300 / $2.4000 | Buy Now |