Part Details for GRO150061A by Essentra Components
Overview of GRO150061A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRO150061A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3787
|
Newark | Grommet, Pvc, 37Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:31.2Mm, Grommet Material:Pvc (Polyvinylchloride), Mounting Hole Dia:37Mm, Panel Thickness Max:1.6Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components GRO150061A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 345 |
|
$1.2100 / $1.5500 | Buy Now |
DISTI #
RPC4111-ND
|
DigiKey | GROMMET 1.250" PVC BLACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
136 In Stock |
|
$0.6434 / $0.9900 | Buy Now |
DISTI #
144-GRO150061A
|
Mouser Electronics | Grommets & Bushings GROMMET:PVC BLACK RoHS: Compliant | 783 |
|
$0.6720 / $0.9900 | Buy Now |
DISTI #
70912449
|
RS | Grommet, Flexible PVC, Hole Dia .375in, ID 1.250in, H .375in, Black, Pk 1000 | Essentra Components GRO150061A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | Open Grommet - Compatible Hole Diameter 38.1 mm (1.500 in) - in)side Diameter 31.8 mm (1.250 in) - Overall Diameter 46.1 mm (1.813 in) - Panel Thickness 1.6 mm (0.063 in) RoHS: Compliant | 0 |
|
$0.7220 / $1.0850 | Buy Now |