There are no models available for this part yet.
Overview of GROMA by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GROMA by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2616-GROMA-ND
|
DigiKey | DIODE GEN PURP 1KV 1.5A DO214AC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$0.1400 | Buy Now | |
DISTI #
GROMA
|
Avnet Americas | Fast Recovery Surface Mount Rectifier 1.5A 1000V 2-Pin DO-214AC - Tape and Reel (Alt: GROMA) RoHS: Not Compliant Min Qty: 135000 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22500 Package Multiple: 7500 Lead time: 20 Weeks | 0 |
|
$0.0309 | Buy Now |
CAD Models for GROMA by Surge Components Inc
Part Data Attributes for GROMA by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Reverse Test Voltage
|
1000 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for GROMA
This table gives cross-reference parts and alternative options found for GROMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GROMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S15MLWH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, SOD-123W, 2 PIN | Taiwan Semiconductor | GROMA vs S15MLWH |
SFR157 | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM) | Taiwan Semiconductor | GROMA vs SFR157 |
RGP15M | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM) | Taiwan Semiconductor | GROMA vs RGP15M |
FS2M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), | JGD Semiconductors Co Ltd | GROMA vs FS2M |
S15MLWHRQG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | GROMA vs S15MLWHRQG |
S15MLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | GROMA vs S15MLWHRVG |
GDGS56M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | GROMA vs GDGS56M |
HS2MAH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GROMA vs HS2MAH |
BYG21MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | GROMA vs BYG21MH |
RS1510FL | Rectifier Diode, | Surge Components Inc | GROMA vs RS1510FL |