Part Details for GROMMET KPT & KSP 16-26 P&S by ITT Interconnect Solutions
Overview of GROMMET KPT & KSP 16-26 P&S by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMES2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit full metal hood with rubber grommet, short screws | |
8655DMAT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit full metal hood with rubber grommet, short screws | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws |
Price & Stock for GROMMET KPT & KSP 16-26 P&S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GROMMET KPT & KSP
|
Avnet Americas | - Bulk (Alt: GROMMET KPT & KSP) Min Qty: 78 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4125 / $12.5430 | Buy Now |
DISTI #
965-KPT&KSP1626P&S
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 0 |
|
$9.9200 / $12.8300 | Order Now |