Part Details for GRPB021VWCN-RC by Sullins Connector Solutions
Overview of GRPB021VWCN-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRPB021VWCN-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9016E-02-ND
|
DigiKey | CONN HEADER R/A 2POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3481 In Stock |
|
$0.0975 / $0.2500 | Buy Now |
|
Future Electronics | 2 Position 1.27 mm Right Angle Single Row Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.1120 / $0.1230 | Buy Now |
Part Details for GRPB021VWCN-RC
GRPB021VWCN-RC CAD Models
GRPB021VWCN-RC Part Data Attributes
|
GRPB021VWCN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB021VWCN-RC
Sullins Connector Solutions
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.084 inch | |
Body Depth | 0.069 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GRPB021VWCN-RC
This table gives cross-reference parts and alternative options found for GRPB021VWCN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB021VWCN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPH-1-SM1-02-SD-GD50 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Central Components Manufacturing | GRPB021VWCN-RC vs BPH-1-SM1-02-SD-GD50 |
W-A3711-38 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Gray Insulator, Plug, | SMK Corporation | GRPB021VWCN-RC vs W-A3711-38 |
2011P02MV00 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | Leoco USA Corp | GRPB021VWCN-RC vs 2011P02MV00 |
H2502-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Polarized Lck, Plug | Marktech Optoelectronics | GRPB021VWCN-RC vs H2502-11 |
W-A2511-IN#51 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Natural Insulator, Plug, | SMK Corporation | GRPB021VWCN-RC vs W-A2511-IN#51 |
SAR-H-11 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Morethanall Co Ltd | GRPB021VWCN-RC vs SAR-H-11 |
PH1-02-TA-SMT-A-PP | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GRPB021VWCN-RC vs PH1-02-TA-SMT-A-PP |
CRF-111-I250 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | E-tec Interconnect Ltd | GRPB021VWCN-RC vs CRF-111-I250 |
DBCPHC3402AG1 | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.079 PITCH,SURFACE MOUNT TERMINAL,BLACK | Alpha 3 Manufacturing | GRPB021VWCN-RC vs DBCPHC3402AG1 |
FCN-728P002-G/RM | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Plug | FUJITSU Limited | GRPB021VWCN-RC vs FCN-728P002-G/RM |