Part Details for GRPB021VWTD-RC by Sullins Connector Solutions
Overview of GRPB021VWTD-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRPB021VWTD-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRPB021VWTD-RC-ND
|
DigiKey | CONN HEADER SMD 2POS 1.27MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1386 | Buy Now |
|
Future Electronics | Connector Header Surface Mount 2 position 0.050" (1.27mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.1360 / $0.1500 | Buy Now |
Part Details for GRPB021VWTD-RC
GRPB021VWTD-RC CAD Models
GRPB021VWTD-RC Part Data Attributes
|
GRPB021VWTD-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB021VWTD-RC
Sullins Connector Solutions
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.084 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.2606 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GRPB021VWTD-RC
This table gives cross-reference parts and alternative options found for GRPB021VWTD-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB021VWTD-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3501WR-S-02P | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.15 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | GRPB021VWTD-RC vs A3501WR-S-02P |
640236-2 | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | GRPB021VWTD-RC vs 640236-2 |
HA11-0400-0201-Z | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | GRPB021VWTD-RC vs HA11-0400-0201-Z |
DBCPHC4502AT1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Dubilier | GRPB021VWTD-RC vs DBCPHC4502AT1 |
55450-0270 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | Molex | GRPB021VWTD-RC vs 55450-0270 |
15001HS-02000 | Board Connector, 2 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | YEONHO Electronics Co Ltd | GRPB021VWTD-RC vs 15001HS-02000 |
HPH1B2UASMT | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | GRPB021VWTD-RC vs HPH1B2UASMT |
STL11-0470VAGT-10-02C/TRU | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GRPB021VWTD-RC vs STL11-0470VAGT-10-02C/TRU |
359-1-002-0-T-XS0-2130 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | MPE-Garry GmbH | GRPB021VWTD-RC vs 359-1-002-0-T-XS0-2130 |
XG8V-0244 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | OMRON Corporation | GRPB021VWTD-RC vs XG8V-0244 |