-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9012E-05-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Tube |
71701 In Stock |
|
$0.5213 / $1.0600 | Buy Now |
|
Future Electronics | GRPB Series Dual Row 10 Position 1.27 mm Pitch Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 7140Tube |
|
$0.7400 / $0.9000 | Buy Now |
|
Future Electronics | GRPB Series Dual Row 10 Position 1.27 mm Pitch Surface Mount Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 2 Container: Tube | 0Tube |
|
$0.6850 / $0.8350 | Buy Now |
DISTI #
SULGRPB052VWQS-RC
|
Heilind Electronics | NYLON 9-T HOUSING BRASS CONTA | Americas - 3336 in Stock |
|
$0.6561 / $0.7691 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 12 |
|
$1.4560 / $1.8200 | Buy Now |
|
Quest Components | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 12 |
|
$1.5640 / $1.9550 | Buy Now |
DISTI #
SULGRPB052VWQS-RC
|
Interstate Connecting Components | NYLON 9-T HOUSING BRASS CONTA | 778 |
|
$0.6561 / $0.7691 | Buy Now |
|
New Advantage Corporation | GRPB Series Dual Row 10 Position 1.27 mm Pitch Surface Mount Header RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 6144 |
|
$0.7867 / $0.8429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRPB052VWQS-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB052VWQS-RC
Sullins Connector Solutions
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.134 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.7 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for GRPB052VWQS-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB052VWQS-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPBH10S-300Y | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | GRPB052VWQS-RC vs SPBH10S-300Y |