There are no models available for this part yet.
Overview of GRPB301VWTC-RC by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GRPB301VWTC-RC by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GRPB301VWTC-RC-ND
|
DigiKey | CONN HEADER SMD 30POS 1.27MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5712 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$1.7700 | Buy Now |
CAD Models for GRPB301VWTC-RC by Sullins Connector Solutions
Part Data Attributes for GRPB301VWTC-RC by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.084 inch
|
Body Depth
|
0.083 inch
|
Body Length
|
1.5 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.794 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Alternate Parts for GRPB301VWTC-RC
This table gives cross-reference parts and alternative options found for GRPB301VWTC-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB301VWTC-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-130-00-012101 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | GRPB301VWTC-RC vs 350-10-130-00-012101 |
10131930-405ULF | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | GRPB301VWTC-RC vs 10131930-405ULF |
SSHR-205-S-06-H | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | GRPB301VWTC-RC vs SSHR-205-S-06-H |
SMH100-LPPE-S30-ST-BK | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | GRPB301VWTC-RC vs SMH100-LPPE-S30-ST-BK |
360-80-130-00-001101 | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | GRPB301VWTC-RC vs 360-80-130-00-001101 |
STL11-0470VATT-10-30C/TRU | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GRPB301VWTC-RC vs STL11-0470VATT-10-30C/TRU |
STL11-0870VBGG-10-30C/TRU | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GRPB301VWTC-RC vs STL11-0870VBGG-10-30C/TRU |
SFM210-LPPE-S05-SC-BK | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GRPB301VWTC-RC vs SFM210-LPPE-S05-SC-BK |
HPH1B30SGASMT | Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Adam Technologies Inc | GRPB301VWTC-RC vs HPH1B30SGASMT |
STL12-0320PGT-30P/TRU | Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GRPB301VWTC-RC vs STL12-0320PGT-30P/TRU |