Part Details for GRPB302VWQP-RC by Sullins Connector Solutions
Overview of GRPB302VWQP-RC by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRPB302VWQP-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRPB302VWQP-RC-ND
|
DigiKey | CONN HEADER SMD 60POS 1.27MM Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1437 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.5300 | Buy Now |
Part Details for GRPB302VWQP-RC
GRPB302VWQP-RC CAD Models
GRPB302VWQP-RC Part Data Attributes
|
GRPB302VWQP-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GRPB302VWQP-RC
Sullins Connector Solutions
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.134 inch | |
Body Depth | 0.079 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GRPB302VWQP-RC
This table gives cross-reference parts and alternative options found for GRPB302VWQP-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRPB302VWQP-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPHD850-PT3002GGFT-0650-0200 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | MMT Corp | GRPB302VWQP-RC vs SPHD850-PT3002GGFT-0650-0200 |
STL210-2130DTT-030U | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | GRPB302VWQP-RC vs STL210-2130DTT-030U |
DHPH-60-U-.074/SMT/.354-PP-T/R | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GRPB302VWQP-RC vs DHPH-60-U-.074/SMT/.354-PP-T/R |
HMHR-A-60-VUA-SMT | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Adam Technologies Inc | GRPB302VWQP-RC vs HMHR-A-60-VUA-SMT |
SMH100-LPSE-D30-RA-BK | Board Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | GRPB302VWQP-RC vs SMH100-LPSE-D30-RA-BK |
50043-0701N-001 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Aces Electronics Co Ltd | GRPB302VWQP-RC vs 50043-0701N-001 |
2015-2X30TD | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | Oupiin | GRPB302VWQP-RC vs 2015-2X30TD |
3-215311-5 | HEADER CONNECTOR,PCB MNT,PLUG,70 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | GRPB302VWQP-RC vs 3-215311-5 |
DPH-2-60-T-.250/SMT/.300 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | GRPB302VWQP-RC vs DPH-2-60-T-.250/SMT/.300 |
BTB-05M-B060 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | SunLight | GRPB302VWQP-RC vs BTB-05M-B060 |