-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.00000051uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT0335C1ER51WA02DTR-ND
|
DigiKey | CAP CER 0.51PF 25V C0G 0201 Min Qty: 30000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0043 | Buy Now |
DISTI #
GRT0335C1ER51WA02D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.51 pF, 25 V, 0201 [0603 Metric], ± 0.05pF, C0G / NP0 - Tape and Reel (Alt: GRT0335C1ER51WA02D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
81-GRT0335C1ER51WA2D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.51 pF 25 VDC 0.05 pF 0201 C0G (NP0) AEC-Q200 RoHS: Compliant | 59720 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT0335C1ER51WA02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT0335C1ER51WA02D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.00000051uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 5.1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.8% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.8% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRT0335C1ER51WA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT0335C1ER51WA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0335C1ER51WZ01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1ER51WA02D vs GRM0335C1ER51WZ01D |
GRM0335C1ER51WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.51pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRT0335C1ER51WA02D vs GRM0335C1ER51WA01D |
GRM0335C1ER51WZ01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1ER51WA02D vs GRM0335C1ER51WZ01J |
GRM0335C1ER51WD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1ER51WA02D vs GRM0335C1ER51WD01W |
GRM0335C1ER51WD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1ER51WA02D vs GRM0335C1ER51WD01D |
GRM0335C1ER51WZ01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRT0335C1ER51WA02D vs GRM0335C1ER51WZ01W |
GRT0335C1ER51WA02J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 9.8% +Tol, 9.8% -Tol, C0G, 30ppm/Cel TC, 0.00000051uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRT0335C1ER51WA02D vs GRT0335C1ER51WA02J |