-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, 1uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT033D70J105ME13DCT-ND
|
DigiKey | CAP CER 1UF 6.3V X7T 0201 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
294 In Stock |
|
$0.0257 / $0.2300 | Buy Now |
DISTI #
GRT033D70J105ME13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X7T, 0201 [0603 Metric] - Tape and Reel (Alt: GRT033D70J105ME13D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 | Buy Now |
DISTI #
81-GRT033D70J105ME3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 20% 0201 X7T AEC-Q200 RoHS: Compliant | 0 |
|
$0.0270 / $0.2200 | Order Now |
|
Future Electronics | 0201 6.3V X7T 1uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0323 / $0.0349 | Buy Now |
DISTI #
GRT033D70J105ME13D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 20% 0201 X7T AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0258 / $0.0371 | Buy Now |
DISTI #
GRT033D70J105ME13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X7T, 0201 [0603 Metric] - Tape and Reel (Alt: GRT033D70J105ME13D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0356 | Buy Now |
DISTI #
GRT033D70J105ME13D
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X7T, ±20%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0303 | RFQ |
DISTI #
GRT033D70J105ME13D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, � 20%, X7T, 0201 [0603 Metric] (Alt: GRT033D70J105ME13D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
GRT033D70J105ME13D
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 6.3 V, ± 20%, X7T, 0201 [0603 Metric] (Alt: GRT033D70J105ME13D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0361 / $0.0406 | Buy Now |
DISTI #
3786196
|
Farnell | CAP, AEC-Q200, 1UF, 6.3V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT033D70J105ME13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT033D70J105ME13D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7T, 1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |