GRT1555C1H470FA02D
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 0.000047uF, Surface Mount, 0402, CHIP

Overview of GRT1555C1H470FA02D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for GRT1555C1H470FA02D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GRT1555C1H470FA02DCT-ND
DigiKey CAP CER 47PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9480
In Stock
  • 1 $0.1000
  • 10 $0.0380
  • 50 $0.0260
  • 100 $0.0222
  • 500 $0.0159
  • 1,000 $0.0139
  • 2,500 $0.0118
  • 5,000 $0.0106
  • 10,000 $0.0095
  • 20,000 $0.0087
  • 30,000 $0.0082
  • 50,000 $0.0077
  • 70,000 $0.0075
  • 100,000 $0.0072
  • 250,000 $0.0066
  • 500,000 $0.0063
  • 1,000,000 $0.0060
$0.0060 / $0.1000 Buy Now
DISTI # GRT1555C1H470FA02D
Avnet Americas Multi-Layer Ceramic Capacitor 47pF 50VDC C0G 1% 0402 Paper T/R - Tape and Reel (Alt: GRT1555C1H470FA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0057
$0.0057 Buy Now
DISTI # 81-GRT1555C1H470FA2D
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 50 VDC 1% 0402 C0G (NP0) AEC-Q200 RoHS: Compliant 37234
  • 1 $0.1000
  • 10 $0.0260
  • 100 $0.0160
  • 1,000 $0.0120
  • 2,500 $0.0100
  • 10,000 $0.0090
  • 50,000 $0.0060
$0.0060 / $0.1000 Buy Now
Future Electronics GRT1555C1H470FA02D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 10,000 $0.0066
  • 30,000 $0.0063
  • 50,000 $0.0062
  • 200,000 $0.0059
  • 300,000 $0.0057
$0.0057 / $0.0066 Buy Now
DISTI # GRT1555C1H470FA02D
TME Capacitor: ceramic, MLCC, 47pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 10000 0
  • 10,000 $0.0067
$0.0067 RFQ
DISTI # GRT1555C1H470FA02D
Avnet Abacus Multi-Layer Ceramic Capacitor 47pF 50VDC C0G 1% 0402 Paper T/R (Alt: GRT1555C1H470FA02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GRT1555C1H470FA02D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRT1555C1H470FA02D by Murata Manufacturing Co Ltd

GRT1555C1H470FA02D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GRT1555C1H470FA02D
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 0.000047uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GRT1555C1H470FA02D

This table gives cross-reference parts and alternative options found for GRT1555C1H470FA02D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT1555C1H470FA02D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRT1555C1H470FA02J Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 0.000047uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRT1555C1H470FA02D vs GRT1555C1H470FA02J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRT1555C1H470FA02D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRT1555C1H470FA02D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRT1555C1H470FA02D would you like to use for your alert(s)?
  • Please alert me when GRT1555C1H470FA02D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRT1555C1H470FA02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRT1555C1H470FA02D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRT1555C1H470FA02D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRT1555C1H470FA02D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRT1555C1H470FA02D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: