-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0402 (1005M) X6S (EIA) 4Vdc 10μF±20%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT155C80G106ME13DCT-ND
|
DigiKey | CAP CER 10UF 4V X6S 0402 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7900 In Stock |
|
$0.0531 / $0.3500 | Buy Now |
DISTI #
GRT155C80G106ME13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 4 VDC, ± 20%, X6S, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155C80G106ME13D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0646 / $0.0677 | Buy Now |
DISTI #
81-GRT155C80G16ME13D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10uF 4VDC 20% X6S AEC-Q200 RoHS: Compliant | 9350 |
|
$0.0520 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT155C80G106ME13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155C80G106ME13D
Murata Manufacturing Co Ltd
0402 (1005M) X6S (EIA) 4Vdc 10μF±20%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRT155C80G106ME13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRT155C80G106ME13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT155C80G106ME13J | 0402 (1005M) X6S (EIA) 4Vdc 10μF±20% | Murata Manufacturing Co Ltd | GRT155C80G106ME13D vs GRT155C80G106ME13J |