-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0402 (1005M) X7T (EIA) 4Vdc 10μF±20%
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155D70G106ME13D | Murata Manufacturing Co Ltd | 0402 (1005M) X7T (EIA) 4Vdc 10μF±20% |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRT155D70G106ME13DCT-ND
|
DigiKey | CAP CER 10UF 4V X7T 0402 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
670 In Stock |
|
$0.0547 / $0.3400 | Buy Now |
DISTI #
GRT155D70G106ME13D
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 4 VDC, ? 20%, X7T, 0402 [1005 Metric] - Tape and Reel (Alt: GRT155D70G106ME13D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 | Buy Now |
DISTI #
81-GRT155D70G16ME13D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10uF 4VDC 20% X7T AEC-Q200 RoHS: Compliant | 1840 |
|
$0.0520 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRT155D70G106ME13D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRT155D70G106ME13D
Murata Manufacturing Co Ltd
0402 (1005M) X7T (EIA) 4Vdc 10μF±20%
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | 22/-33% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |