There are no models available for this part yet.
Overview of GRT21BC71C106KE13L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GRT21BC71C106KE13L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 16V 10uF X7S 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 314 |
|
$0.0567 / $0.1001 | Buy Now |