Part Details for GRTE18S-P2317 by SICK AG
Overview of GRTE18S-P2317 by SICK AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRTE18S-P2317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3443
|
Newark | Sensor, Proximity Diffuse, M12, 115Mm, Sensing Range Max:115Mm, Sensing Method:Proximity Diffuse, Sensor Output Type:Pnp, Product Range:Gr18S Series, Connection Method:M12 Connector, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Sick GRTE18S-P2317 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$105.9200 / $117.7000 | Buy Now |
DISTI #
GRTE18S-P2317-ND
|
DigiKey | SENSOR PROXIMITY 115MM PNP Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.1700 | Buy Now |
DISTI #
4057989
|
element14 Asia-Pacific | SENSOR, PROXIMITY DIFFUSE, M12, 115MM RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$68.1305 | Buy Now |
DISTI #
4057989
|
Farnell | SENSOR, PROXIMITY DIFFUSE, M12, 115MM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 6 |
|
$61.7946 / $68.6648 | Buy Now |
|
Neutron USA | Cylindrical Photoelectric Sensor, 100mm, Visbl Red, PNP, Connector M12, 3-pin | 15 |
|
$417.8000 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |