Part Details for GS01MAVKE by ITT Interconnect Solutions
Overview of GS01MAVKE by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GS01MAVKE
GS01MAVKE CAD Models
GS01MAVKE Part Data Attributes
|
GS01MAVKE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
GS01MAVKE
ITT Interconnect Solutions
Switch, SPDT, Vertical, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.04 inch | |
Actuator Material | POLYETHERMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 5.461 mm | |
Body Height | 13.3604 mm | |
Body Length or Diameter | 7.5438 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.53 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | PRESSURE |