There are no models available for this part yet.
Overview of GS100102 by ZF Micro Solutions, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GS100102 by ZF Micro Solutions, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M6088
|
Newark | Speed Sensor, Hall-Effect, M12, 5-24Vdc, Supply Voltage Min:5Vdc, Supply Voltage Max:24Vdc, Sensor Terminals:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Speed Sensor Type:-, Inductance:-, Surface Speed:- Rohs Compliant: Yes |Zf GS100102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$62.3000 / $70.0000 | Buy Now | |
DISTI #
24C7215
|
Newark | Sensor, Hall Effect, Gear Tooth Speed, Sensor Terminals:Cable, Output Voltage Min:-, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Output Configuration:Sink, Sensor Housing:Flange Mount, Switching Speed:-, Product Range:- Rohs Compliant: Yes |Zf GS100102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3000 / $70.0000 | Buy Now | |
DISTI #
GS100102-ZF
|
TME | GS100102 Min Qty: 50 | 523 |
|
$44.2205 / $53.3261 | Buy Now |
CAD Models for GS100102 by ZF Micro Solutions, Inc.
Related Parts for GS100102
-
MLX91205KDC-AAH-003-REOther Analog ICs
-
VCNL4040M3OE-H3Proximity Sensors
-
BD9611MUV-E2Switching Regulator or Controllers
-
GRM32ER71H475KA88LFixed Capacitors
-
J11DF-20V-KXHeaders and Edge Type Connectors
-
TC4426ACOAMOSFET Drivers
-
ADP3338AKCZ-3.3RL7Linear Regulator ICs
-
GS1001FL_R1_00001Rectifier Diodes
-
ADM489ANLine Driver or Receivers