Part Details for GS1002FL_R1_00001 by PanJit Semiconductor
Overview of GS1002FL_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1002FL_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GS1002FLR100001
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 200V,General Purpose Rectifiers,SOD-123FL,1A RoHS: Compliant | 7047 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
GS1002FL-R1
|
TME | Diode: rectifying, SMD, 200V, 1A, SOD123F, Ufmax: 1.1V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.0325 / $0.2149 | RFQ |
|
NAC | 200V,General Purpose Rectifiers,SOD-123FL,1A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 25370 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
GS1002FL_R1_00001
|
Avnet Silica | SOD 123/1A/200V/Gen.Purp. Rect./SMD/GP (Alt: GS1002FL_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for GS1002FL_R1_00001
GS1002FL_R1_00001 CAD Models
GS1002FL_R1_00001 Part Data Attributes:
|
GS1002FL_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS1002FL_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GS1002FL_R1_00001
This table gives cross-reference parts and alternative options found for GS1002FL_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1002FL_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1002FL-AU_R1_000A1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | GS1002FL_R1_00001 vs GS1002FL-AU_R1_000A1 |
GS1002FL_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-123FL, 2 PIN | PanJit Semiconductor | GS1002FL_R1_00001 vs GS1002FL_R1_10001 |