Part Details for GS101201 by ZF Micro Solutions, Inc.
Overview of GS101201 by ZF Micro Solutions, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS101201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2686
|
Newark | Gearspeed Sensor Hall Flange Mount Connector/Zf Electronics Rohs Compliant: Yes |Zf GS101201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 833 |
|
$32.0000 / $39.5100 | Buy Now |
DISTI #
23C6622
|
Newark | Gear Tooth Speed Sensor, Sensor Output Type:Sink, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Beam Angle:-, Output Current:30Ma, Output Voltage:400Mv, Product Range:Gs101201, Output Current Max:25Ma, Supply Current Max:6Ma Rohs Compliant: Yes |Zf GS101201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 / $39.5100 | Buy Now |
DISTI #
2292987
|
element14 Asia-Pacific | SENSOR, SPEED, GEAR TOOTH, 24V RoHS: Compliant Min Qty: 1 Container: Each | 46 |
|
$24.8717 / $32.6173 | Buy Now |
DISTI #
2292987
|
Farnell | SENSOR, SPEED, GEAR TOOTH, 24V RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 46 |
|
$33.1965 / $56.5761 | Buy Now |