Diodes
GS1KE-TP
Micro Commercial Components
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN

Overview of GS1KE-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS1KE-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 833-GS1KE-TP
Mouser Electronics Rectifiers 1A SILICON RECTIFIER RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1820
  • 100 $0.0890
  • 1,000 $0.0520
  • 2,500 $0.0450
  • 6,000 $0.0340
  • 24,000 $0.0320
  • 48,000 $0.0300
  • 96,000 $0.0260
$0.0260 / $0.2600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks 0
  • 6,000 $0.0250
$0.0250 Buy Now

CAD Models for GS1KE-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GS1KE-TP by Micro Commercial Components

GS1KE-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AC
Package Description
SMAE, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
2 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. GS1KE-TP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN
    VS

Alternate Parts for GS1KE-TP

This table gives cross-reference parts and alternative options found for GS1KE-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1KE-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS1K-TS05 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN Micro Commercial Components GS1KE-TP vs GS1K-TS05
GS1KG Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components GS1KE-TP vs GS1KG
GS1K-T Rectifier Diode, Micro Commercial Components GS1KE-TP vs GS1K-T
GS1K-TS05-TP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN Micro Commercial Components GS1KE-TP vs GS1K-TS05-TP
GS1KE-TP-HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SAME, 2 PIN Micro Commercial Components GS1KE-TP vs GS1KE-TP-HF
GS1KG-T Rectifier Diode, Micro Commercial Components GS1KE-TP vs GS1KG-T
GS1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN Micro Commercial Components GS1KE-TP vs GS1K
GS1K-TPS05 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 Micro Commercial Components GS1KE-TP vs GS1K-TPS05
GS1K-TP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, HSMA, 2 PIN Micro Commercial Components GS1KE-TP vs GS1K-TP
Part Number Description Manufacturer Compare
CMR1U-10MTR13 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Central Semiconductor Corp GS1KE-TP vs CMR1U-10MTR13
S1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Diotec Semiconductor AG GS1KE-TP vs S1M
GS1K-TPS05 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC PACKAGE-2 Micro Commercial Components GS1KE-TP vs GS1K-TPS05
FR1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN Diodes Incorporated GS1KE-TP vs FR1M
GS1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN Micro Commercial Components GS1KE-TP vs GS1K
HFM108ER Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, DO-214AC, 2 PIN Rectron Semiconductor GS1KE-TP vs HFM108ER
FM4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Formosa Microsemi Co Ltd GS1KE-TP vs FM4007
CMR1-10MTR13 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN Central Semiconductor Corp GS1KE-TP vs CMR1-10MTR13
CMR1U-10MBK Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, Central Semiconductor Corp GS1KE-TP vs CMR1U-10MBK
HFM108 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor GS1KE-TP vs HFM108

Related Parts for GS1KE-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS1KE-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS1KE-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of GS1KE-TP would you like to use for your alert(s)?
  • Please alert me when GS1KE-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS1KE-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS1KE-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS1KE-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS1KE-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS1KE-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: