Part Details for GS2301-36TR3 by Gainsil
Overview of GS2301-36TR3 by Gainsil
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS2301-36TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300mA 40dB(1kHz) null 3.6V Positive electrode 6.5V SOT23-3 Linear Voltage Regulators (LDO) ROHS | 300 |
|
$0.0412 / $0.0737 | Buy Now |