Part Details for GS3-100-1500-FLFSLT by TT Electronics Resistors
Overview of GS3-100-1500-FLFSLT by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS3-100-1500-FLFSLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6069
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 3W, 150Ohm, 1000V, 1% +/-Tol, 100Ppm/Cel, Through Hole Mount |Tt Electronics/international Resistive GS3-100-1500-FLFSLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.0400 | Buy Now |
DISTI #
2266-GS3-100-1500-FLFSLT-ND
|
DigiKey | GS3-100-1500-FLFSLT Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
552 In Stock |
|
$1.4600 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Metal Glaze™ Power Resistor - 150 Ohm ±1% - 3W - Axial Lead - 1000V Max - 13.1mm x 5.7 mm Dia |
552 Partner Stock |
|
$1.7200 / $2.0400 | Buy Now |
|
Master Electronics | Metal Glaze™ Power Resistor - 150 Ohm ±1% - 3W - Axial Lead - 1000V Max - 13.1mm x 5.7 mm Dia |
552 Partner Stock |
|
$1.7200 / $2.0400 | Buy Now |