Part Details for GS3771-174-001H by Conexant Systems Inc
Overview of GS3771-174-001H by Conexant Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2001HQDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 0.4A 6700Mohm Mpak/Sc-59 |
Price & Stock for GS3771-174-001H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1443 |
|
RFQ | ||
|
Quest Components | 1154 |
|
$12.0000 / $18.0000 | Buy Now |