Part Details for GS70328SJ-10 by GSI Technology
Overview of GS70328SJ-10 by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS70328SJ-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 8 STANDARD SRAM, 10 ns, PDSO28 | 2451 |
|
$0.7875 / $1.8750 | Buy Now |
Part Details for GS70328SJ-10
GS70328SJ-10 CAD Models
GS70328SJ-10 Part Data Attributes
|
GS70328SJ-10
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS70328SJ-10
GSI Technology
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.34 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.03 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GS70328SJ-10
This table gives cross-reference parts and alternative options found for GS70328SJ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS70328SJ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V256SA10YGI8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | GS70328SJ-10 vs IDT71V256SA10YGI8 |
PDM41256SA10SOITY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | GS70328SJ-10 vs PDM41256SA10SOITY |
AS7C3256A-10JIN | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | GS70328SJ-10 vs AS7C3256A-10JIN |
71V256SA10YG | SOJ-28, Tube | Integrated Device Technology Inc | GS70328SJ-10 vs 71V256SA10YG |
71V256SA10Y8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | GS70328SJ-10 vs 71V256SA10Y8 |
IDT71V256SA10YG | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | GS70328SJ-10 vs IDT71V256SA10YG |
IDT71V256SA10YI8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | GS70328SJ-10 vs IDT71V256SA10YI8 |
IDT71V256SA10YG8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Integrated Device Technology Inc | GS70328SJ-10 vs IDT71V256SA10YG8 |
CY7C1399BL-10VC | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Cypress Semiconductor | GS70328SJ-10 vs CY7C1399BL-10VC |
AS7C3256A-10JINTR | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Memory Inc | GS70328SJ-10 vs AS7C3256A-10JINTR |