Memory
GS71108AU-8
GSI Technology
Description: Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48

Overview of GS71108AU-8 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GS71108AU-8 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS71108AU-8
Avnet Americas SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 8ns 48-Pin FBGA Tray - Trays (Alt: GS71108AU-8) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Container: Tray 0
  • 480 $3.2670
  • 960 $3.2076
  • 1,920 $3.0492
  • 2,880 $2.9700
  • 3,840 $2.8710
  • 4,800 $2.7324
  • 48,000 $2.6532
$2.6532 / $3.2670 Buy Now

CAD Models for GS71108AU-8 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS71108AU-8 by GSI Technology

GS71108AU-8
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
8 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. GS71108AU-8
    GSI Technology
    Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48
    VS

Alternate Parts for GS71108AU-8

This table gives cross-reference parts and alternative options found for GS71108AU-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71108AU-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS71108AU-8IT Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS71108AU-8 vs GS71108AU-8IT
GS71108AGU-8T Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, 0.75 MM PITCH, FBGA-48 GSI Technology GS71108AU-8 vs GS71108AGU-8T
Part Number Description Manufacturer Compare
GS71108AGU-8IT Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, 0.75 MM PITCH, FBGA-48 GSI Technology GS71108AU-8 vs GS71108AGU-8IT
GS71108AGU-8T Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, 0.75 MM PITCH, FBGA-48 GSI Technology GS71108AU-8 vs GS71108AGU-8T

Related Parts for GS71108AU-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS71108AU-8 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS71108AU-8 by GSI Technology

Select Manufacturer
Which Manufacturer of GS71108AU-8 would you like to use for your alert(s)?
  • Please alert me when GS71108AU-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS71108AU-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS71108AU-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS71108AU-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS71108AU-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS71108AU-8 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: