Part Details for GS71116AGP-7IT by GSI Technology
Overview of GS71116AGP-7IT by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GS71116AGP-7IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS71116AGP-7IT
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 7ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: GS71116AGP-7IT) RoHS: Compliant Min Qty: 270 Package Multiple: 135 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.3550 / $5.3625 | Buy Now |
Part Details for GS71116AGP-7IT
GS71116AGP-7IT CAD Models
GS71116AGP-7IT Part Data Attributes
|
GS71116AGP-7IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71116AGP-7IT
GSI Technology
Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 6 Weeks | |
Access Time-Max | 7 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS71116AGP-7IT
This table gives cross-reference parts and alternative options found for GS71116AGP-7IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71116AGP-7IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS71116ATP-7IT | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS71116AGP-7IT vs GS71116ATP-7IT |
GS71116ATP-7T | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS71116AGP-7IT vs GS71116ATP-7T |
GS71116ATP-7I | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS71116AGP-7IT vs GS71116ATP-7I |
GS71116ATP-7 | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS71116AGP-7IT vs GS71116ATP-7 |
GS71116AGP-7 | Standard SRAM, 64KX16, 7ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | GS71116AGP-7IT vs GS71116AGP-7 |