Part Details for GS74108AX-10I by GSI Technology
Overview of GS74108AX-10I by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS74108AX-10I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS74108AX-10I
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 48-Pin FBGA Tray (Alt: GS74108AX-10I) RoHS: Not Compliant Min Qty: 299 Package Multiple: 299 Lead time: 3 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for GS74108AX-10I
GS74108AX-10I CAD Models
GS74108AX-10I Part Data Attributes:
|
GS74108AX-10I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74108AX-10I
GSI Technology
Standard SRAM, 512KX8, 10ns, CMOS, PBGA48, 6 X 10 MM, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 10 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for GS74108AX-10I
This table gives cross-reference parts and alternative options found for GS74108AX-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74108AX-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS74108AGX-10 | Standard SRAM, 512KX8, 10ns, CMOS, PBGA48, 6 X 10 MM, ROHS COMPLIANT, FBGA-48 | GSI Technology | GS74108AX-10I vs GS74108AGX-10 |
GS74108AX-10T | Standard SRAM, 512KX8, 10ns, CMOS, PBGA48, 6 X 10 MM, FBGA-48 | GSI Technology | GS74108AX-10I vs GS74108AX-10T |
GS74108AGX-10T | Standard SRAM, 512KX8, 10ns, CMOS, PBGA48, 6 X 10 MM, ROHS COMPLIANT, FBGA-48 | GSI Technology | GS74108AX-10I vs GS74108AGX-10T |
GS74108AX-10 | Standard SRAM, 512KX8, 10ns, CMOS, PBGA48, 6 X 10 MM, FBGA-48 | GSI Technology | GS74108AX-10I vs GS74108AX-10 |
GS74108AX-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PBGA48, 6 X 10 MM, FBGA-48 | GSI Technology | GS74108AX-10I vs GS74108AX-10IT |
GS74108AGX-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PBGA48, 6 X 10 MM, ROHS COMPLIANT, FBGA-48 | GSI Technology | GS74108AX-10I vs GS74108AGX-10IT |