Part Details for GS74116AGP-12I by GSI Technology
Overview of GS74116AGP-12I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS74116AGP-12I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
464-GS74116AGP-12I
|
Mouser Electronics | SRAM RoHS: Compliant | 129 |
|
$5.4700 / $7.7200 | Buy Now |
DISTI #
GS74116AGP-12I
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 12ns 44-Pin TSOP-II Tray (Alt: GS74116AGP-12I) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS74116AGP-12I
GS74116AGP-12I CAD Models
GS74116AGP-12I Part Data Attributes
|
GS74116AGP-12I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74116AGP-12I
GSI Technology
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | GSI TECHNOLOGY | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74116AGP-12I
This table gives cross-reference parts and alternative options found for GS74116AGP-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74116AGP-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS74116AGP-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116AGP-12 |
GS74116AGP-12T | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116AGP-12T |
GS74116TP-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116TP-12 |
GS74116TP-12I | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116TP-12I |
GS74116GP-12I | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116GP-12I |
GS74116ATP-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116ATP-12 |
GS74116GP-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116GP-12 |
GS74116ATP-12I | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116ATP-12I |
GS74116GP-12IT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116GP-12IT |
GS74116TP-12T | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74116AGP-12I vs GS74116TP-12T |