Memory
GS78116AB-12I
GSI Technology
Description: Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FPBGA-119

Overview of GS78116AB-12I by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GS78116AB-12I by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS78116AB-12I
Avnet Silica SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 12ns 119-Pin F-BGA Tray (Alt: GS78116AB-12I) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for GS78116AB-12I by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS78116AB-12I by GSI Technology

GS78116AB-12I
GSI Technology
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Samacsys Manufacturer
GSI TECHNOLOGY
Access Time-Max
12 ns
Additional Feature
THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT.
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e0
Length
22 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS78116AB-12I
    GSI Technology
    Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FPBGA-119
    VS

Alternate Parts for GS78116AB-12I

This table gives cross-reference parts and alternative options found for GS78116AB-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS78116AB-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS78116AGB-12IT Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, FPBGA-119 GSI Technology GS78116AB-12I vs GS78116AGB-12IT
GS78116AGB-12I Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, FPBGA-119 GSI Technology GS78116AB-12I vs GS78116AGB-12I
GS78116AB-12T Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FPBGA-119 GSI Technology GS78116AB-12I vs GS78116AB-12T
GS78116AGB-12 Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, FPBGA-119 GSI Technology GS78116AB-12I vs GS78116AGB-12
GS78116AGB-12T Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, FPBGA-119 GSI Technology GS78116AB-12I vs GS78116AGB-12T
Part Number Description Manufacturer Compare
GS78116AGB-10I Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, FPBGA-119 GSI Technology GS78116AB-12I vs GS78116AGB-10I
GS78116B-10T Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology GS78116AB-12I vs GS78116B-10T
GS78116B-10IT Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology GS78116AB-12I vs GS78116B-10IT
AS7C33512PFS16A-150BC Standard SRAM, 512KX16, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 Integrated Silicon Solution Inc GS78116AB-12I vs AS7C33512PFS16A-150BC
GS78116AGB-12 Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, FPBGA-119 GSI Technology GS78116AB-12I vs GS78116AGB-12
GS78116B-15 Standard SRAM, 512KX16, 15ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology GS78116AB-12I vs GS78116B-15
AS7C33512PFS16A-100BC Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 Integrated Silicon Solution Inc GS78116AB-12I vs AS7C33512PFS16A-100BC
GS78116AB-12T Standard SRAM, 512KX16, 12ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FPBGA-119 GSI Technology GS78116AB-12I vs GS78116AB-12T
GS78116GB-15IT Standard SRAM, 512KX16, 15ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology GS78116AB-12I vs GS78116GB-15IT
GS78116B-15I Standard SRAM, 512KX16, 15ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 GSI Technology GS78116AB-12I vs GS78116B-15I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS78116AB-12I by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS78116AB-12I by GSI Technology

Select Manufacturer
Which Manufacturer of GS78116AB-12I would you like to use for your alert(s)?
  • Please alert me when GS78116AB-12I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS78116AB-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS78116AB-12I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS78116AB-12I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS78116AB-12I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS78116AB-12I by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: