Memory
GS78132AGB-10
GSI Technology
Description: Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119

Overview of GS78132AGB-10 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS78132AGB-10 by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS78132AGB-10
Avnet Silica SRAM Chip Async Quad 3.3V 8M-Bit 256K x 32 10ns 119-Pin F-BGA Tray (Alt: GS78132AGB-10) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 27 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for GS78132AGB-10 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS78132AGB-10 by GSI Technology

GS78132AGB-10
GSI Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
29 Weeks
Access Time-Max
10 ns
Additional Feature
THIS PACKAGE IS ALSO AVAILABLE IN 2.19 MM SEATED HEIGHT.
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX32
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GS78132AGB-10
    GSI Technology
    Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119
    VS

Alternate Parts for GS78132AGB-10

This table gives cross-reference parts and alternative options found for GS78132AGB-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS78132AGB-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS78132AB-10T Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS78132AGB-10 vs GS78132AB-10T
GS78132AB-10IT Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, FPBGA-119 GSI Technology GS78132AGB-10 vs GS78132AB-10IT
GS78132AGB-10IT Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, ROHS COMPLIANT, FPBGA-119 GSI Technology GS78132AGB-10 vs GS78132AGB-10IT
Part Number Description Manufacturer Compare
AS7C33256PFD32A-150BC Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 Alliance Semiconductor Corporation GS78132AGB-10 vs AS7C33256PFD32A-150BC
AS7C33256PFD32A-100BC Standard SRAM, 256KX32, 12ns, CMOS, PBGA119, 14 X 20 MM, BGA-119 Alliance Semiconductor Corporation GS78132AGB-10 vs AS7C33256PFD32A-100BC
IS61NP25632-5B ZBT SRAM, 256KX32, 5ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc GS78132AGB-10 vs IS61NP25632-5B
MT55L256L32FB-11 ZBT SRAM, 256KX32, 8.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Cypress Semiconductor GS78132AGB-10 vs MT55L256L32FB-11
IS61LPD25632D-250B Cache SRAM, 256KX32, 2.6ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc GS78132AGB-10 vs IS61LPD25632D-250B
MT58L256V32FB-7.5 Standard SRAM, 256KX32, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Micron Technology Inc GS78132AGB-10 vs MT58L256V32FB-7.5
IS61LPD25632D-200BI Cache SRAM, 256KX32, 3.1ns, CMOS, PBGA119, PLASTIC, BGA-119 Integrated Silicon Solution Inc GS78132AGB-10 vs IS61LPD25632D-200BI
MT58L256L32FB-10 Standard SRAM, 256KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Cypress Semiconductor GS78132AGB-10 vs MT58L256L32FB-10
MT55L256V32PB-6 ZBT SRAM, 256KX32, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Cypress Semiconductor GS78132AGB-10 vs MT55L256V32PB-6
MT58L256V32PB-10 Standard SRAM, 256KX32, 5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 Cypress Semiconductor GS78132AGB-10 vs MT58L256V32PB-10

Related Parts for GS78132AGB-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS78132AGB-10 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS78132AGB-10 by GSI Technology

Select Manufacturer
Which Manufacturer of GS78132AGB-10 would you like to use for your alert(s)?
  • Please alert me when GS78132AGB-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS78132AGB-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS78132AGB-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS78132AGB-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS78132AGB-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS78132AGB-10 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: