Part Details for GS81208 (ALTERNATE: 1946909) by INA Bearings
Overview of GS81208 (ALTERNATE: 1946909) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS81208 (ALTERNATE: 1946909)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097382
|
RS | HOUSING LOCATING WASHER 42MM X 68MM X 5M | INA Bearings (Schaeffler) GS81208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.7400 / $32.6700 | RFQ |